Reference Only
JS-152
Switch Actuators Lever Spring Roller Limit switch
Datasheet
JS-152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | ZX Series | |
| Packaging | Bulk | |
| Height | 14.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 23.5 mm | |
| Material | Steel | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
296In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.09 | $35.09 | |
| $33.03 | $165.15 | |
| $32.70 | $327.00 | |
| $31.46 | $786.50 | |
| $31.15 | $1,557.50 | |
| $29.22 | $2,922.00 | |
| $28.67 | $8,601.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes