Reference Only

JS-151

Switch Actuators HERMETICALLY SEALED ROCKER

Manufacturer:

Mfr Part:
JS-151

TTI Part:
JS-151

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
TypeRoller Lever
Designed forZX Series
PackagingBulk
Height19.8 mm
IlluminationNon-Illuminated
Length20.6 mm
MaterialSteel, Corrosion Resistant
Mounting StyleScrew
Product TypeSwitch Actuators
SubcategorySwitch Accessories
Width3.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

148
On Order
148 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.96$48.96
$48.47$96.94
$47.43$237.15
$46.58$465.80
$46.11$737.76
$43.19$1,079.75
$42.75$4,275.00
Need more?

My Notes

Sign into see notes.