Reference Only
JM-5
Switch Actuators Actuator ROLLER LEVER
Datasheet
JM-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller Lever | |
| Designed for | ZX Series | |
| Packaging | Bulk | |
| Height | 21.3 mm | |
| Illumination | Non-Illuminated | |
| Length | 19 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,521In Stock
370 expected 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.27 | $28.27 | |
| $27.44 | $137.20 | |
| $25.74 | $257.40 | |
| $24.75 | $618.75 | |
| $24.02 | $1,201.00 | |
| $23.30 | $2,330.00 | |
| $22.40 | $5,600.00 |
Need more?
My Notes
Sign into see notes.