Reference Only
JM-1
Switch Actuators Actuator LEVER
Datasheet
JM-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| Designed for | ZX Series | |
| Packaging | Bulk | |
| Height | 16.2 mm | |
| Illumination | Non-Illuminated | |
| Length | 16.2 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
951In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.37 | $25.37 | |
| $24.44 | $122.20 | |
| $22.41 | $224.10 | |
| $21.53 | $538.25 | |
| $20.99 | $1,049.50 | |
| $20.48 | $2,048.00 | |
| $20.01 | $6,003.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes