
JE-84
Basic / Snap Action Switches ACTUATOR SWITCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Actuator | |
| Actuator | Lever | |
| Operating Force | 12 oz | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.25 | $21.25 | |
| $21.04 | $105.20 | |
| $19.26 | $192.60 | |
| $18.91 | $472.75 | |
| $18.55 | $927.50 | |
| $18.19 | $1,819.00 | |
| $17.92 | $4,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes