Reference Only
JE-6
Switch Actuators ACTUATOR SWITCH
Datasheet
JE-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Mounting Style | Screw | |
| Height | 17.3 mm | |
| Designed for | BM, BZ Series | |
| For Use With | Basic Snap Action Switches | |
| Illumination | Non-Illuminated | |
| Length | 24.8 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Type | Lever | |
| Width | 7.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.50 | $205.00 | |
| $18.19 | $5,457.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes