Reference Only
JE-5
Switch Actuators Actuator ROLLER LEVER
Datasheet
JE-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | ZX Series | |
| Packaging | Bulk | |
| Height | 22.3 mm | |
| Illumination | Non-Illuminated | |
| Length | 23.9 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.63 | $19.63 | |
| $19.42 | $58.26 | |
| $19.22 | $96.10 | |
| $17.39 | $173.90 | |
| $16.56 | $414.00 | |
| $16.22 | $811.00 | |
| $15.74 | $1,574.00 | |
| $15.57 | $3,892.50 |
Need more?
My Notes
Sign into see notes.