Reference Only
JE-22
Switch Actuators SUBMINI ACTR-SWITCH
Datasheet
JE-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | SE Series | |
| Packaging | Each | |
| Height | 21.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 24 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 13.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.93 | $99.93 | |
| $98.12 | $490.60 | |
| $95.75 | $957.50 | |
| $94.80 | $1,896.00 | |
| $93.86 | $4,693.00 | |
| $92.93 | $9,293.00 | |
| $92.01 | $27,603.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.