Reference Only
JE-21
Switch Hardware +/-1000sccm (1 SLPM) 50mV dc @ 650 sccm
Datasheet
JE-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Packaging | Each | |
| Height | 21 mm | |
| Length | 21 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 6.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.87 | $404.35 | |
| $72.71 | $21,813.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes