Reference Only
JE-17
Switch Actuators Auxiliary Actuator
Datasheet
JE-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Type | Roller Lever | |
| Packaging | Bulk | |
| Designed for | ZX Series | |
| Height | 22.3 mm | |
| Illumination | Non-Illuminated | |
| Length | 23.9 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
316In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.92 | $69.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes