Reference Only

JE-1

Switch Actuators Auxiliary Actuator Lever

Manufacturer:

Mfr Part:
JE-1

TTI Part:
JE-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
TypeLever
Designed forZX Series
PackagingBulk
Height17.3 mm
IlluminationNon-Illuminated
Length26.3 mm
Mounting StyleScrew
Product TypeSwitch Actuators
SubcategorySwitch Accessories
Width4.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

848
On Order
848 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.61$15.61
$15.46$77.30
$14.16$141.60
$13.98$349.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes