Reference Only

IFS00400B1B1

Flow Sensors LIQUID FLOW SENSOR, 400 ML/H

Manufacturer:

Mfr Part:
IFS00400B1B1

TTI Part:
IFS00400B1B1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeDisposable Sensor
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature+ 10 C
PackagingEach
Product TypeFlow Sensors
SeriesLIQUID FLOW
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9026102080
TARIC9026102900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes