Reference Only

HSCMRRV001PGAA5

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
HSCMRRV001PGAA5

TTI Part:
HSCMRRV001PGAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 1 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Port TypeDual Radial Barbed
Package / CaseSMT-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
SeriesHSC
PackagingEach
Operating Supply Current2.7 mA
Port Size1.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$35.88$3,588.00
$35.52$5,328.00
$35.17$17,585.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes