Reference Only

HSCMRND030PD3A3

Board Mount Pressure Sensors SMT, Sing Rad Barbed Differential, 3.3V

Manufacturer:

Mfr Part:
HSCMRND030PD3A3

TTI Part:
HSCMRND030PD3A3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure30 psi
Accuracy1 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeSingle Radial Barbed
Resolution12 bit
Package / CaseSMD-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
SeriesHSC
PackagingBulk
Burst Pressure120 psi
Operating Supply Current3.1 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.55$51.55
$42.96$214.80
$38.32$383.20
$37.58$939.50
$37.21$1,860.50
$36.84$3,684.00
$35.77$5,365.50
$32.61$16,305.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes