Reference Only

HSCDRRD002NDAA5

Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V

Manufacturer:

Mfr Part:
HSCDRRD002NDAA5

TTI Part:
HSCDRRD002NDAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure2 in H2O
Accuracy1.5 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeDual Radial Barbed, Same Side
Resolution12 bit
Package / CaseDIP-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
SeriesHSC
PackagingEach
Operating Supply Current3.7 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$43.81$4,381.00
$42.35$6,352.50
$37.64$18,820.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes