Reference Only

HSCDRNN1.6BASA3

Board Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 3.3V

Manufacturer:

Mfr Part:
HSCDRNN1.6BASA3

TTI Part:
HSCDRNN1.6BASA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 bar to 1.6 bar
Accuracy1 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeSPI
Operating Supply Voltage3.3 V
Port TypeSingle Radial Barbed
Resolution12 bit
Package / CaseDIP-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
SeriesHSC
PackagingEach
Operating Supply Current3.1 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$42.47$4,247.00
$42.05$6,307.50
$41.64$20,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.