Reference Only

HSCDANV001BAAA5

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
HSCDANV001BAAA5

TTI Part:
HSCDANV001BAAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 bar to 1 bar
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Port TypeSingle Axial Barbed
Package / CaseDIP-8
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesHSC
PackagingEach
Operating Supply Current2.7 mA
Port Size7.95 mm x 4.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.05 V
Supply Voltage - Min4.95 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$41.92$4,192.00
$41.50$6,225.00
$41.09$20,545.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.