Reference Only
HPMA115C0-003
End of Life
Air Quality Sensors PARTICLE SENSOR COMPACT
Datasheet
HPMA115C0-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Air Quality Sensors | |
| Type | Particle Sensor | |
| Supply Voltage - Min | 4.8 V | |
| Supply Voltage - Max | 5.2 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | HPM | |
| Current Rating | 80 mA | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Package / Case | 44 mm x 36 mm x 12 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | HPM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.65 | $67.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes