Reference Only

HAFBLF0050CAAX5

End of Life
Flow Sensors 50 sccm,Long Port Analog,Fast Mt, 5V

Manufacturer:

Mfr Part:
HAFBLF0050CAAX5

TTI Part:
HAFBLF0050CAAX5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range50 SCCM
Accuracy2.5 %
Operation ModeBidirectional
Operating Supply Voltage4.5 V to 5.5 V
Port SizeLong Port
Housing MaterialPolymer
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Output TypeAnalog
PackagingEach
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes