Reference Only

GSAA20A1B

Limit Switches DPDT Snap Act. 1.5" fixed lever

Manufacturer:

Mfr Part:
GSAA20A1B

TTI Part:
GSAA20A1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
NEMA Rating1, 4, 12, 13
Termination StyleSolder Pin
Mounting StyleChassis Mount
IP RatingIP67
PackagingEach
Actuator StylePlunger
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeLimit Switches
SeriesGSS
SubcategorySwitches
TypeStandard

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$270.89$6,772.25
$263.03$26,303.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.