Reference Only

GLLA01F

Limit Switches Limit Switch

Manufacturer:

Mfr Part:
GLLA01F

TTI Part:
GLLA01F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force9.8 N
NEMA Rating1, 12, 13
Termination StyleScrew
Mounting StyleConduit (1/2 in)
IP RatingIP65
Actuator StylePlunger
Product TypeLimit Switches
SeriesGLL
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$39.30$786.00
$35.85$1,434.00
$34.60$3,460.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes