Reference Only

GLEB24C-6

Limit Switches Limit Switch 0.1A

Manufacturer:

Mfr Part:
GLEB24C-6

TTI Part:
GLEB24C-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force0.12 N
NEMA Rating1, 4, 12, 13
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP67
PackagingEach
Actuator StyleRoller
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLimit Switches
SubcategorySwitches
TypeGlobal Limit Switch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.34$881.70
$163.37$1,633.70
$153.28$3,832.00
$142.63$14,263.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.