Reference Only

GLDA01E7B

Limit Switches 1.3N.29lb 10A 600VAC 1NC 1NO SPDT Snap

Manufacturer:

Mfr Part:
GLDA01E7B

TTI Part:
GLDA01E7B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorWobble
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force1.3 N
NEMA Rating1, 12, 13
Termination StyleQuick Connect
IP RatingIP66
PackagingEach
Actuator StyleWobble
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.24$2,857.20
$93.03$9,303.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes