Reference Only
GLDA01C
Limit Switches Top Roller Plunger
Datasheet
GLDA01C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 16 N | |
| NEMA Rating | 1, 12, 13 | |
| Termination Style | Quick Connect | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.40 | $78.40 | |
| $76.86 | $384.30 | |
| $73.38 | $733.80 | |
| $59.81 | $1,495.25 | |
| $58.64 | $2,932.00 | |
| $54.88 | $5,488.00 | |
| $49.83 | $12,457.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes