Reference Only

GLDA01A4J

Limit Switches Side Rotary w/Rod Adjustable

Manufacturer:

Mfr Part:
GLDA01A4J

TTI Part:
GLDA01A4J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.12 N
NEMA Rating1, 12, 13
Termination StyleScrew
IP RatingIP66
Actuator StyleRoller
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6b/6b-II
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.18$2,103.60
$87.65$2,191.25
$86.78$8,678.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes