Reference Only
GLCC01B-D1
Limit Switches LIMIT SWITCH
Datasheet
GLCC01B-D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 300 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 16 N | |
| Termination Style | Screw | |
| Mounting Style | Conduit (20 mm) | |
| IP Rating | IP67 | |
| Type | Limit Switches | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.25 | $111.25 | |
| $109.08 | $545.40 | |
| $106.17 | $1,061.70 | |
| $105.12 | $2,628.00 | |
| $104.08 | $10,408.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes