Reference Only

GLCB06A1B-4

Limit Switches LIMIT SWITCH

Manufacturer:

Mfr Part:
GLCB06A1B-4

TTI Part:
GLCB06A1B-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorSide
Current Rating10 A
Voltage Rating AC300 VAC
Voltage Rating DC250 VDC
Operating Force0.12 N
Termination StyleScrew
Mounting StyleConduit
PackagingEach
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.72$84.72
$83.74$418.70
$74.40$744.00
$73.27$1,831.75
$70.60$3,530.00
$69.90$6,990.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes