Reference Only
GLAB20A1B
Limit Switches SW N.O./N.C. DPDT 6A Side Rotary w/Roller
Datasheet
GLAB20A1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.33 N | |
| NEMA Rating | 1, 4, 12, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Global Limit Switch | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Limit Switches | |
| Series | GLA | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 73 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $249.65 | $2,496.50 | |
| $225.87 | $5,646.75 | |
| $217.95 | $21,795.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes