Reference Only

GLAA01A1B

Limit Switches SPDT 1NC 1NO 10A Side Rotary w/roller

Manufacturer:

Mfr Part:
GLAA01A1B

TTI Part:
GLAA01A1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorLever
Current Rating10 A
Voltage Rating AC240 VAC
Voltage Rating DC250 VDC
Operating Force0.33 N
NEMA Rating1, 4, 12, 13
Termination StyleScrew
IP RatingIP67
PackagingEach
Actuator StyleLever
Product TypeLimit Switches
SeriesGLA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.53$156.53
$145.07$725.35
$136.28$1,362.80
$132.24$3,306.00
$126.62$6,331.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.