Reference Only
FSS1500NGT
Force Sensors & Load Cells 14.7 N Force Low Deflection
Datasheet
FSS1500NGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Force Sensor | |
| Operating Force | 1.5 kgf | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 1.2 mA | |
| Packaging | Bulk | |
| Product Type | Force Sensors & Load Cells | |
| Series | FSS | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.56 | $2,964.00 | |
| $117.39 | $5,869.50 | |
| $112.01 | $19,601.75 | |
| $105.79 | $81,987.25 | |
| $93.33 | $142,328.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes