Reference Only

FSS020WNGB

Force Sensors & Load Cells Force Products

Manufacturer:

Mfr Part:
FSS020WNGB

TTI Part:
FSS020WNGB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells
Sensor TypeForce Sensor
Operating Force20 N
Accuracy0.5 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage12 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingTube
Product TypeForce Sensors & Load Cells
SeriesFSS-SMT
SubcategorySensors
Supply Voltage - Max12.5 V
Supply Voltage - Min3.3 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.23$122.23
$101.86$203.72
$96.69$483.45
$95.73$957.30
$94.78$2,369.50
$93.84$4,692.00
$90.75$15,881.25
$85.71$66,425.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes