Reference Only
FSG15N1A
Force Sensors & Load Cells +/- 30 mV
Datasheet
FSG15N1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells | |
| Operating Force | 1.5 kgf | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Force Sensors & Load Cells | |
| Series | FSG | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $222.19 | $222.19 | |
| $199.68 | $998.40 | |
| $194.50 | $1,945.00 | |
| $179.00 | $4,475.00 | |
| $176.09 | $8,804.50 | |
| $169.37 | $29,639.75 | |
| $167.69 | $129,959.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes