Reference Only
FSG005WNPB
Force Sensors & Load Cells Force Products
Datasheet
FSG005WNPB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Force Sensor | |
| Operating Force | 0 N to 5 N | |
| Accuracy | 0.5 % | |
| Output Type | Voltage | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 10 V | |
| Height | 7.98 mm | |
| Length | 12.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Pin Count | 4 | |
| Product Type | Force Sensors & Load Cells | |
| Series | FSG | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 12.5 V | |
| Supply Voltage - Min | 3.3 V | |
| Width | 9.04 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.62 | $129.62 | |
| $120.53 | $1,205.30 | |
| $117.49 | $2,937.25 | |
| $115.18 | $5,759.00 | |
| $110.69 | $11,069.00 | |
| $108.52 | $18,991.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes