Reference Only
FMAMSDXX025WC2C3
Force Sensors & Load Cells MICROFORCE SENSOR
Datasheet
FMAMSDXX025WC2C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Force Sensor | |
| Operating Force | 25 N | |
| Accuracy | 2 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Length | 5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 2.8 mA, 3.9 mA | |
| Packaging | Each | |
| Product Type | Force Sensors & Load Cells | |
| Series | FMA | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Tradename | MicroForce | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.31 | $37.31 | |
| $34.08 | $170.40 | |
| $33.74 | $337.40 | |
| $33.41 | $1,670.50 | |
| $32.43 | $5,513.10 | |
| $31.74 | $15,552.60 | |
| $31.27 | $30,331.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes