Reference Only

FMAMSDXX015WCSC3

Force Sensors & Load Cells MICROFORCE SENSOR 15N FMA,

Manufacturer:

Mfr Part:
FMAMSDXX015WCSC3

TTI Part:
FMAMSDXX015WCSC3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryForce Sensors & Load Cells
Sensor TypeForce Sensor
Operating Force15 N
Accuracy2 %
Output TypeDigital
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
Length5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Current2.8 mA, 3.9 mA
PackagingEach
Product TypeForce Sensors & Load Cells
SeriesFMA
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
TradenameMicroForce
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.68$44.68
$42.95$429.50
$42.52$850.40
$36.75$1,837.50
$35.84$6,092.80
$35.39$17,341.10
$34.93$33,882.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes