Reference Only
FMAMSDXX015WC2C3
Force Sensors & Load Cells MICROFORCE SENSOR 15N FMA,I2C
Datasheet
FMAMSDXX015WC2C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Force Sensor | |
| Operating Force | 15 N | |
| Accuracy | 2 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Length | 5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 2.8 mA, 3.9 mA | |
| Packaging | Reel | |
| Product Type | Force Sensors & Load Cells | |
| Series | FMA | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Tradename | MicroForce | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.75 | $5,880.00 | |
| $34.90 | $11,168.00 | |
| $33.07 | $21,164.80 | |
| $30.50 | $34,160.00 | |
| $29.67 | $80,702.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes