Reference Only
EX-Q400
Limit Switches Hazardous Location EX Enclosure
Datasheet
EX-Q400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.5 N | |
| NEMA Rating | 1, 7, 9 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP1, IP7, IP9 | |
| Type | Micro Switch | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $828.11 | $4,140.55 | |
| $767.21 | $7,672.10 | |
| $694.15 | $17,353.75 | |
| $669.79 | $66,979.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes