Reference Only

EX-AR30

Limit Switches Explosion proof 1NC 1NO SPDT

Manufacturer:

Mfr Part:
EX-AR30

TTI Part:
EX-AR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorSide
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force1.11 N
NEMA Rating1, 7, 9
Termination StyleScrew
Mounting StyleConduit (1/2 in)
TypeExplosion-Proof Switch
PackagingEach
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$475.97$2,379.85
$471.26$4,712.60
$466.60$11,665.00
$461.98$46,198.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes