Reference Only

DTV6-2RN

Limit Switches Top Plunger Actuator 2NC 2NO DPDT

Manufacturer:

Mfr Part:
DTV6-2RN

TTI Part:
DTV6-2RN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force26 oz to 59 oz
NEMA Rating1, 3, 4
Termination StyleQuick Connect
Mounting StylePanel Mount
IP RatingIP66
PackagingBulk
Actuator StylePlunger
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 32 C
Product TypeLimit Switches
SeriesOP
SubcategorySwitches
TradenameMicroswitch
TypeEnclosed Limit Switch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$340.22$1,701.10
$336.85$3,368.50
$333.52$8,338.00
$330.21$33,021.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes