Reference Only

DTE6-2RN2

Limit Switches 0.5"-14NPT Snap 2NC/2NO DPDT

Manufacturer:

Mfr Part:
DTE6-2RN2

TTI Part:
DTE6-2RN2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRoller
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force13.34 N
NEMA Rating1, 3, 4
Termination StyleScrew
IP RatingIP66
PackagingEach
Actuator StyleRoller
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.70$270.70
$253.95$761.85
$244.35$1,221.75
$241.93$2,419.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes