Reference Only
DTE6-2RN
Limit Switches 0.5"-14NPT Snap 2NC/2NO DPDT
Datasheet
DTE6-2RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 6.95 N to 16.4 N | |
| NEMA Rating | 1, 3, 4 | |
| Termination Style | Screw | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $244.80 | $244.80 | |
| $242.37 | $727.11 | |
| $239.96 | $1,199.80 | |
| $237.47 | $2,374.70 | |
| $224.33 | $5,608.25 | |
| $222.10 | $11,105.00 | |
| $216.47 | $21,647.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes