Reference Only
DT-2RV-A7
Basic / Snap Action Switches 10A 2.5" Flat Lever #4 Screw Term
Datasheet
DT-2RV-A7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | DT | |
| Type | Micro Switch | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.97 N to 1.67 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Style | Lever | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $313.50 | $313.50 | |
| $307.36 | $922.08 | |
| $301.33 | $1,506.65 | |
| $295.42 | $2,954.20 | |
| $283.76 | $7,094.00 | |
| $278.20 | $13,910.00 | |
| $272.74 | $27,274.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Actuators SNAP ACTION PLUNGER QC 15A 277

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC
My Notes
Sign into see notes.