Reference Only
CSSV1500N-156R
Current Sensors - Industrial 1500A,T/H MTG SS,500K,3C6 CAN
Datasheet
CSSV1500N-156R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1.5 kA | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.5 %, 5 % | |
| Height | 69.05 mm | |
| IP Rating | IP40 | |
| Length | 48.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSSV | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 6 V | |
| Type | Automotive Safety Integrity Level C Current Sensor | |
| Width | 29.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030330040 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.97 | $2,499.25 | |
| $96.96 | $9,696.00 | |
| $96.00 | $48,000.00 | |
| $95.05 | $95,050.00 | |
| $94.11 | $235,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
25 available now at ttieurope.com
My Notes
Sign into see notes.