Reference Only

CSSV1500N-154R

Current Sensors - Industrial 1500A,T/H MTG SS,500K,3C4 CAN

Manufacturer:

Mfr Part:
CSSV1500N-154R

TTI Part:
CSSV1500N-154R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating1.5 kA
Sensor TypeClosed Loop
Accuracy0.5 %, 5 %
Supply Voltage - Min6 V
Supply Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height69.05 mm
IP RatingIP40
Length48.7 mm
Operating Supply Voltage12 V
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesCSSV
SubcategorySensors
TypeAutomotive Safety Integrity Level C Current Sensor
Width29.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030330040
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$105.18$2,629.50
$100.50$10,050.00
$99.50$49,750.00
$98.52$98,520.00
$97.54$243,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
25 available now at ttieurope.com

My Notes

Sign into see notes.