Reference Only
CSSV1500N-154
Current Sensors - Industrial 1500A,T/H MTG SS,500K,3C4 CAN
Datasheet
CSSV1500N-154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 1.5 kA | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.5 %, 5 % | |
| Supply Voltage - Min | 6 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 69.05 mm | |
| IP Rating | IP40 | |
| Length | 48.7 mm | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSSV | |
| Subcategory | Sensors | |
| Type | Automotive Safety Integrity Level C Current Sensor | |
| Width | 29.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.53 | $93.53 | |
| $92.60 | $463.00 | |
| $91.69 | $916.90 | |
| $90.78 | $2,269.50 | |
| $89.88 | $4,494.00 | |
| $88.99 | $8,899.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes