Reference Only

CSNV700N-455

Current Sensors - Industrial FLUX GATE CURRENT SENSOR

Manufacturer:

Mfr Part:
CSNV700N-455

TTI Part:
CSNV700N-455

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating700 A
Sensor TypeClosed Loop
Accuracy0.5 %
Isolation Voltage5 kV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage24 V
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesCSNV700
SubcategorySensors
Supply Voltage - Max32 V
Supply Voltage - Min7 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030333800
TARIC9030337000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.24$82.24
$76.04$380.20
$73.74$737.40
$70.99$1,774.75
$69.11$3,455.50
$67.38$6,738.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.