Reference Only
CSNV700N-424
Current Sensors - Industrial FLUX GATE CURRENT SENSOR
Datasheet
CSNV700N-424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 700 A | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.5 % | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 32 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Isolation Voltage | 5 kV | |
| Operating Supply Voltage | 24 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSNV700 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.59 | $71.59 | |
| $66.23 | $331.15 | |
| $62.40 | $1,560.00 | |
| $61.78 | $3,089.00 | |
| $58.94 | $5,894.00 | |
| $58.36 | $29,180.00 | |
| $57.78 | $57,780.00 | |
| $57.21 | $143,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes