Reference Only
CSNV700N-354
Current Sensors - Industrial Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C4 CAN ID
Datasheet
CSNV700N-354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 700 A | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.5 % | |
| Core Size | 24.2 mm | |
| Height | 68.2 mm | |
| Isolation Voltage | 5 kV | |
| Length | 48.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 12 V | |
| Output Type | Digital | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSNV700 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 8 V | |
| Type | Flux Gate Current Sensor | |
| Width | 20.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
196In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.74 | $99.74 | |
| $94.99 | $949.90 | |
| $93.13 | $2,328.25 | |
| $91.31 | $4,565.50 | |
| $89.52 | $8,952.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.