Reference Only
CSNV500M-125
Current Sensors - Industrial 500A,T/H,MCU1,250K,3C5 CAN ID
Datasheet
CSNV500M-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 500 A | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.5 % | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 68.2 mm | |
| Isolation Voltage | 5 kVAC/DC | |
| Length | 48.7 mm | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | CSNV500 | |
| Subcategory | Sensors | |
| Type | Hall-Effect | |
| Width | 20.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.74 | $1,418.50 | |
| $56.18 | $5,618.00 | |
| $55.62 | $27,810.00 | |
| $55.07 | $55,070.00 | |
| $54.53 | $136,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes