Reference Only

CSNV1500N-326

Current Sensors - Industrial 1500A,T/H,MCU2,250K,3C6 CAN ID

Manufacturer:

Mfr Part:
CSNV1500N-326

TTI Part:
CSNV1500N-326

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCurrent Sensors - Industrial
Current Rating1.5 kA
Sensor TypeClosed Loop
Accuracy1 %
Height68.7 mm
Isolation Voltage2.5 kVAC/DC
Length48.7 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Operating Supply Voltage12 V
PackagingBulk
Product TypeIndustrial Current Sensors
SeriesCSNV1500
SubcategorySensors
Supply Voltage - Max18 V
Supply Voltage - Min7 V
TypeHall-Effect
Width29.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.80$1,845.00
$72.30$7,230.00
$71.57$35,785.00
$70.86$70,860.00
$70.14$175,350.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.